
5236WWADB | |
|---|---|
DigiKey Part Number | 679-5236WWADB-ND |
Manufacturer | |
Manufacturer Product Number | 5236WWADB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 13.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,83720 € | 491,86 € |
| Unit Price without VAT: | 9,83720 € |
|---|---|
| Unit Price with VAT: | 11,70627 € |

