Parametric Equivalent
Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5236WCDBX404 | APEM Inc. | 0 | 5236WCDBX404-ND | 10,18660 € | Parametric Equivalent |
| 100SP1T2B4M6RE | E-Switch | 610 | EG2363-ND | 3,58000 € | Similar |
| 7101MD9ABE | C&K | 317 | CKN1045-ND | 9,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,35180 € | 367,59 € |
| Unit Price without VAT: | 7,35180 € |
|---|---|
| Unit Price with VAT: | 8,74864 € |



