
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,61500 € | 86,15 € |
| 25 | 8,12320 € | 203,08 € |
| 50 | 7,76940 € | 388,47 € |
| 100 | 7,43040 € | 743,04 € |
| 250 | 7,00404 € | 1.751,01 € |
| 500 | 6,69710 € | 3.348,55 € |
| 1.000 | 6,40305 € | 6.403,05 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

