Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5232MIWRA | |
|---|---|
DigiKey Part Number | 679-5232MIWRA-ND |
Manufacturer | |
Manufacturer Product Number | 5232MIWRA |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Wrap |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5232MIWRAB14V | APEM Inc. | 0 | 679-5232MIWRAB14V-ND | 33,45780 € | Parametric Equivalent |
| 5232MIWRAD | APEM Inc. | 0 | 679-5232MIWRAD-ND | 14,35780 € | Parametric Equivalent |
| 5232MIWRAD14V | APEM Inc. | 0 | 679-5232MIWRAD14V-ND | 33,09900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,09700 € | 654,85 € |
| Unit Price without VAT: | 13,09700 € |
|---|---|
| Unit Price with VAT: | 15,58543 € |

