Parametric Equivalent
Parametric Equivalent

5232ADB | |
|---|---|
DigiKey Part Number | 679-5232ADB-ND |
Manufacturer | |
Manufacturer Product Number | 5232ADB |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5232AB14V | APEM Inc. | 0 | 679-5232AB14V-ND | 26,44460 € | Parametric Equivalent |
| 5232AKBULCSA | APEM Inc. | 0 | 679-5232AKBULCSA-ND | 13,88580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,37820 € | 368,91 € |
| Unit Price without VAT: | 7,37820 € |
|---|---|
| Unit Price with VAT: | 8,78006 € |

