Image for 4P192S1E05113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4P192S1E05113

DigiKey Part Number
679-4P192S1E05113-ND
Manufacturer
Manufacturer Product Number
4P192S1E05113
Description
JOYSTICK RESISTIVE 4000
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Resistive) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Panel Cutout Dimensions
Circular - 23.00mm Dia
Type
Joystick, 1 - Axis
Ingress Protection
IP65 - Dust Tight, Water Resistant
Actuator Type
Joystick
Mechanical Life
5,000,000 Cycles
Switch Function
2-Way Directional
Operating Force
133gf
Output
Analog (Resistive)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5517,61200 €2.588,06 €
Unit Price without VAT:517,61200 €
Unit Price with VAT:615,95828 €