
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,51300 € | 300,52 € |
| Unit Price without VAT: | 7,51300 € |
|---|---|
| Unit Price with VAT: | 8,94047 € |

