Image for 4831A06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4831A06

DigiKey Part Number
679-4831A06-ND
Manufacturer
Manufacturer Product Number
4831A06
Description
PUSHBUTTON SWITCH 4700
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
406,14650 €245,86 €
Manufacturers Standard Package
Unit Price without VAT:6,14650 €
Unit Price with VAT:7,31434 €