
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,22375 € | 248,95 € |
| Unit Price without VAT: | 6,22375 € |
|---|---|
| Unit Price with VAT: | 7,40626 € |

