
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 20 | 7,99800 € | 159,96 € |
| 40 | 7,64975 € | 305,99 € |
| 60 | 7,45283 € | 447,17 € |
| 100 | 7,21170 € | 721,17 € |
| 260 | 6,78069 € | 1.762,98 € |
| 500 | 6,50006 € | 3.250,03 € |
| 1.000 | 6,21467 € | 6.214,67 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

