Image for 4741A03UU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4741A03UU

DigiKey Part Number
679-4741A03UU-ND
Manufacturer
Manufacturer Product Number
4741A03UU
Description
PUSHBUTTON SWITCH 4700
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 12.20mm Dia
Type
Standard
Operating Temperature
-20°C ~ 65°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,26250 €165,25 €
Manufacturers Standard Package
Unit Price without VAT:8,26250 €
Unit Price with VAT:9,83238 €