4741A02UU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4741A02UU
4741A02UU
4741A02UU

4741A02UU

DigiKey Part Number
679-1048-ND
Manufacturer
Manufacturer Product Number
4741A02UU
Description
SWITCH PUSHBUTTON DPST 6A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,21000 €12,21 €
2010,08350 €201,67 €
409,64425 €385,77 €
609,39583 €563,75 €
1009,09170 €909,17 €
2608,54792 €2.222,46 €
5008,19390 €4.096,95 €
1.0007,83386 €7.833,86 €
Manufacturers Standard Package
Unit Price without VAT:12,21000 €
Unit Price with VAT:14,52990 €