Image for 4446A22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4446A22

DigiKey Part Number
679-4446A22-ND
Manufacturer
Manufacturer Product Number
4446A22
Description
TOGGLE SWITCH 4400 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
6A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,11800 €242,36 €
Manufacturers Standard Package
Unit Price without VAT:12,11800 €
Unit Price with VAT:14,42042 €