
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer APEM Inc. | Diameter 0.732" (18.60mm) |
Series | Height 0.472" (11.99mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Metal |
Style Cylindrical | Color Natural |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20588 € | 2.205,88 € |
| Unit Price without VAT: | 2,20588 € |
|---|---|
| Unit Price with VAT: | 2,62500 € |

