
420094B14 | |
|---|---|
DigiKey Part Number | 420094B14-ND |
Manufacturer | |
Manufacturer Product Number | 420094B14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.512" (38.40mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99990 $ | 5.999,80 $ |
| Unit Price without VAT: | 2,99990 $ |
|---|---|
| Unit Price with VAT: | 3,56988 $ |







