
420085B14 | |
|---|---|
DigiKey Part Number | 420085B14-ND |
Manufacturer | |
Manufacturer Product Number | 420085B14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Category | Diameter 0.940" (23.90mm) |
Manufacturer APEM Inc. | Height 0.630" (16.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,16890 € | 6.337,80 € |
| Unit Price without VAT: | 3,16890 € |
|---|---|
| Unit Price with VAT: | 3,77099 € |







