Image for 420045A14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420045A14

DigiKey Part Number
420045A14-ND
Manufacturer
Manufacturer Product Number
420045A14
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Silver
Product Attributes
Filter Similar Products
Category
Diameter
0.929" (23.60mm)
Manufacturer
APEM Inc.
Height
0.788" (20.00mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Silver
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,84020 €5.680,40 €
Unit Price without VAT:2,84020 €
Unit Price with VAT:3,37984 €
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 42
Unit Price: 2,84020 €