Image for 420011B18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420011B18

DigiKey Part Number
679-420011B18-ND
Manufacturer
Manufacturer Product Number
420011B18
Description
KNOB ALUMINUM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.125" (3.18mm) Shaft with Line on Side Metal Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.125" (3.18mm)
Manufacturer
APEM Inc.
Diameter
0.500" (12.70mm)
Series
Height
0.630" (16.00mm)
Packaging
Bulk
Indicator
Line on Side
Part Status
Active
Material
Metal
Style
Cylindrical
Color
Black
Type
Smooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0002,69623 €5.392,46 €
Unit Price without VAT:2,69623 €
Unit Price with VAT:3,20851 €