
410041B14 | |
|---|---|
DigiKey Part Number | 410041B14-ND |
Manufacturer | |
Manufacturer Product Number | 410041B14 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Notch on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.610" (15.50mm) | |
Height | 0.583" (14.80mm) | |
Indicator | Notch on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10534 € | 2.210,68 € |
| Unit Price without VAT: | 1,10534 € |
|---|---|
| Unit Price with VAT: | 1,31535 € |







