
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.945" (24.00mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02139 € | 2.042,78 € |
| Unit Price without VAT: | 1,02139 € |
|---|---|
| Unit Price with VAT: | 1,21545 € |

