Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3546026GD00

DigiKey Part Number
3546026GD00-ND
Manufacturer
Manufacturer Product Number
3546026GD00
Description
SWITCH TOGGLE DPDT 20A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
25.40mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.20mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Matte Black Finish
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
20A (AC), 15A (DC)
Actuator Material
Brass
Voltage Rating - DC
28 V
Electrical Life
10,000 Cycles
Actuator Type
Locking Lever
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2568,40400 €1.710,10 €
Manufacturers Standard Package
Unit Price without VAT:68,40400 €
Unit Price with VAT:81,40076 €