
Category | Resistance 10 Ohms |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads with Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Circular - 31.00mm Dia |
Type Joystick, 2 - Axis | Ingress Protection IP65 - Dust Tight, Water Resistant |
Actuator Type Joystick | Features Center Detect |
Switch Function 360° Directional | Mechanical Life 10,000,000 Cycles |
Output Analog (Hall Effect) | Operating Force 130gf |
Voltage - Supply 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 409,60000 € | 2.048,00 € |
| Unit Price without VAT: | 409,60000 € |
|---|---|
| Unit Price with VAT: | 487,42400 € |

