Joystick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3140SBL6475

DigiKey Part Number
1040-1133-ND
Manufacturer
Manufacturer Product Number
3140SBL6475
Description
SWITCH JOYSTICK BALL TIP HALL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads with Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Panel Cutout Dimensions
Circular - 39.00mm Dia
Type
Joystick, 2 - Axis
Ingress Protection
IP65 - Dust Tight, Water Resistant
Actuator Type
Ball Tip
Features
Center Detect
Switch Function
360° Directional
Mechanical Life
10,000,000 Cycles
Output
Analog (Hall Effect)
Operating Force
130gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5253,37400 €1.266,87 €
Unit Price without VAT:253,37400 €
Unit Price with VAT:301,51506 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC