
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Resistance 10 Ohms |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Joystick, 2 - Axis | Panel Cutout Dimensions Circular - 39.00mm Dia |
Actuator Type Joystick | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function 360° Directional | Features Center Detect |
Functions, Extra 1 Pushbutton | Mechanical Life 10,000,000 Cycles |
Output Analog (Hall Effect) | Operating Force 130gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 384,69000 € | 1.923,45 € |
| Unit Price without VAT: | 384,69000 € |
|---|---|
| Unit Price with VAT: | 457,78110 € |

