Similar

305CQE | |
|---|---|
DigiKey Part Number | 305CQE-ND |
Manufacturer | |
Manufacturer Product Number | 305CQE |
Description | SWITCH PUSH SPST-NO 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Features Overtravel |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 250,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301CQE | APEM Inc. | 0 | 679-1000-ND | 4,46990 € | Similar |


