Similar

302CBEJ8126 | |
|---|---|
DigiKey Part Number | 302CBEJ8126-ND |
Manufacturer | |
Manufacturer Product Number | 302CBEJ8126 |
Description | SWITCH PUSHBUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Snap-In | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.83mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP11J81ZBE12 | C&K | 160 | CKN1609-ND | 10,96000 € | Similar |


