Image for 301V1BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301V1BE

DigiKey Part Number
679-301V1BE-ND
Manufacturer
Manufacturer Product Number
301V1BE
Description
PUSHBUTTON SWITCH 300
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
0.4VA (AC/DC)
Mfr
Voltage Rating - AC
20 V
Series
Voltage Rating - DC
20 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Electrical Life
250,000 Cycles
Switch Function
Off-On
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,29970 €529,97 €
Manufacturers Standard Package
Unit Price without VAT:5,29970 €
Unit Price with VAT:6,30664 €