
Category | Actuator Length 2.29mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,55440 € | 477,72 € |
| Unit Price without VAT: | 9,55440 € |
|---|---|
| Unit Price with VAT: | 11,36974 € |

