
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 6.00mm |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 4A (AC), 100mA (DC) | Switch Travel 4.00mm |
Voltage Rating - AC 125 V | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,88760 € | 388,76 € |
| Unit Price without VAT: | 3,88760 € |
|---|---|
| Unit Price with VAT: | 4,62624 € |

