
Category | Actuator Type Flush |
Manufacturer APEM Inc. | Contact Material Silver (Ag) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 4A (AC), 1A (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,56780 € | 478,39 € |
| Unit Price without VAT: | 9,56780 € |
|---|---|
| Unit Price with VAT: | 11,38568 € |

