Image for 25349NLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25349NLD

DigiKey Part Number
679-25349NLD-ND
Manufacturer
Manufacturer Product Number
25349NLD
Description
SLIDE SWITCH 25000N PCB MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
APEM Inc.
Actuator Length
2.30mm
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Off-On
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
4A (AC), 100mA (DC)
Switch Travel
4.00mm
Voltage Rating - AC
125 V
Mechanical Life
20,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,71520 €685,76 €
Manufacturers Standard Package
Unit Price without VAT:13,71520 €
Unit Price with VAT:16,32109 €