Image for 25346NLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25346NLD

DigiKey Part Number
25346NLD-ND
Manufacturer
Manufacturer Product Number
25346NLD
Description
SWITCH SLIDE DPDT 100MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Brass
Manufacturer
APEM Inc.
Contact Finish
Gold
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Function
On-On
Switch Travel
4.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
20,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Base Product Number
Actuator Length
2.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 510 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,86420 €493,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,86420 €
Unit Price with VAT:11,73840 €

Other Suppliers on DigiKey

510In Stock
Ships from WEC