
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 4A (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,53560 € | 888,39 € |
| Unit Price without VAT: | 35,53560 € |
|---|---|
| Unit Price with VAT: | 42,28736 € |

