
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,89390 € | 489,39 € |
| Unit Price without VAT: | 4,89390 € |
|---|---|
| Unit Price with VAT: | 5,82374 € |

