Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18535AD

DigiKey Part Number
679-3947-ND
Manufacturer
Manufacturer Product Number
18535AD
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,43000 €6,43 €
105,55300 €55,53 €
255,23680 €130,92 €
505,00880 €250,44 €
1004,79060 €479,06 €
2504,51608 €1.129,02 €
5004,31852 €2.159,26 €
1.0004,12923 €4.129,23 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €