Image for 18245YCD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18245YCD

DigiKey Part Number
18245YCD-ND
Manufacturer
Manufacturer Product Number
18245YCD
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Tactile Feedback
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2520,86680 €521,67 €
Manufacturers Standard Package
Unit Price without VAT:20,86680 €
Unit Price with VAT:24,83149 €