
18245WWCD3 | |
|---|---|
DigiKey Part Number | 679-18245WWCD3-ND |
Manufacturer | |
Manufacturer Product Number | 18245WWCD3 |
Description | PUSHBUTTON SWITCH 18000 SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -30°C ~ 65°C |
Type Standard | Electrical Life 60,000 Cycles |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,35240 € | 608,81 € |
| Unit Price without VAT: | 24,35240 € |
|---|---|
| Unit Price with VAT: | 28,97936 € |

