Image for 18245CD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18245CD

DigiKey Part Number
679-18245CD-ND
Manufacturer
Manufacturer Product Number
18245CD
Description
PUSHBUTTON SWITCH 18000 SNAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
60,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,98700 €449,35 €
Manufacturers Standard Package
Unit Price without VAT:8,98700 €
Unit Price with VAT:10,69453 €