
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 65°C |
Type Standard | Electrical Life 60,000 Cycles |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,19940 € | 359,97 € |
| Unit Price without VAT: | 7,19940 € |
|---|---|
| Unit Price with VAT: | 8,56729 € |

