
1445NC2 | |
|---|---|
DigiKey Part Number | 1445NC2-ND |
Manufacturer | |
Manufacturer Product Number | 1445NC2 |
Description | SWITCH PUSHBUTTON SPDT 3A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1445NC2 Models |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 16.50mm x 14.30mm |
Type Standard | Operating Temperature -20°C ~ 55°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,82500 € | 68,25 € |
| 25 | 6,43560 € | 160,89 € |
| 60 | 6,08367 € | 365,02 € |
| 120 | 5,81833 € | 698,20 € |
| 300 | 5,48453 € | 1.645,36 € |
| 540 | 5,28015 € | 2.851,28 € |
| 1.020 | 5,06719 € | 5.168,53 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

