
13445AD2X640 | |
|---|---|
DigiKey Part Number | 679-13445AD2X640-ND |
Manufacturer | |
Manufacturer Product Number | 13445AD2X640 |
Description | PUSH SWITCH 13000 HIGH SPEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Right Angle, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 150,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,90180 € | 2.145,09 € |
| Unit Price without VAT: | 42,90180 € |
|---|---|
| Unit Price with VAT: | 51,05314 € |

