
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,63800 € | 1.531,90 € |
| Unit Price without VAT: | 30,63800 € |
|---|---|
| Unit Price with VAT: | 36,45922 € |

