Image for 13435WAD2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13435WAD2

DigiKey Part Number
679-13435WAD2-ND
Manufacturer
Manufacturer Product Number
13435WAD2
Description
PUSH SWITCH 13000 HIGH SPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Right Angle, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
150,000 Cycles
Switch Function
On-Mom
Electrical Life
20,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,77300 €1.138,65 €
Manufacturers Standard Package
Unit Price without VAT:22,77300 €
Unit Price with VAT:27,09987 €