Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13435AD2GK

DigiKey Part Number
13435AD2GK-ND
Manufacturer
Manufacturer Product Number
13435AD2GK
Description
SWITCH PUSHBUTTON SPDT 4A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
Environment Sealed
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
150,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,30000 €52,30 €
1045,11200 €451,12 €
2542,52400 €1.063,10 €
5040,66160 €2.033,08 €
10038,87710 €3.887,71 €
Manufacturers Standard Package
Unit Price without VAT:52,30000 €
Unit Price with VAT:62,23700 €