13235A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 1.267
Unit Price: 14,35000 $
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 10,15000 $
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 8,39910 $
Datasheet

Similar


C&K
In Stock: 43
Unit Price: 12,43000 $
Datasheet

Similar


C&K
In Stock: 222
Unit Price: 11,34000 $
Datasheet
Image for 13235A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13235A

DigiKey Part Number
13235A-ND
Manufacturer
Manufacturer Product Number
13235A
Description
SWITCH PUSHBUTTON SPDT 4A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
150,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5030,78960 $1.539,48 $
Manufacturers Standard Package
Unit Price without VAT:30,78960 $
Unit Price with VAT:36,63962 $