Image for 12256A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12256A

DigiKey Part Number
679-12256A-ND
Manufacturer
Manufacturer Product Number
12256A
Description
TOGGLE SWITCH 12000 HIGH SPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
4A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2073,62800 €1.472,56 €
Manufacturers Standard Package
Unit Price without VAT:73,62800 €
Unit Price with VAT:87,61732 €