Parametric Equivalent
Parametric Equivalent

Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 8A (AC), 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12037A2ULCSA | APEM Inc. | 0 | 12037A2ULCSA-ND | 7,89525 € | Parametric Equivalent |
| 1203A2ULCSA | APEM Inc. | 0 | 1203A2ULCSA-ND | 9,67875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,03150 € | 321,26 € |
| Unit Price without VAT: | 8,03150 € |
|---|---|
| Unit Price with VAT: | 9,55749 € |

