Image for 12156D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12156D

DigiKey Part Number
679-12156D-ND
Manufacturer
Manufacturer Product Number
12156D
Description
TOGGLE SWITCH 12000 HIGH SPEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20155,73300 €3.114,66 €
Manufacturers Standard Package
Unit Price without VAT:155,73300 €
Unit Price with VAT:185,32227 €