Parametric Equivalent
Parametric Equivalent

Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 4A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1214811VX778 | APEM Inc. | 0 | 679-1214811VX778-ND | 203,97040 € | Parametric Equivalent |
| 121487VX778 | APEM Inc. | 0 | 679-121487VX778-ND | 134,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,19120 € | 2.879,78 € |
| Unit Price without VAT: | 115,19120 € |
|---|---|
| Unit Price with VAT: | 137,07753 € |

