
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 4A (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 104,95640 € | 2.623,91 € |
| Unit Price without VAT: | 104,95640 € |
|---|---|
| Unit Price with VAT: | 124,89812 € |

